Infineon 500V CoolMOS CE N-Channel MOSFET, 2.2 A, 500 V Enhancement, 3-Pin TO-252 IPD50R2K0CEAUMA1

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$707.50

(exc. GST)

$777.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.283$707.50-
5000 - 7500$0.278$695.001%
10000 +$0.272$680.003%

*price indicative

RS Stock No.:
214-4378
Mfr. Part No.:
IPD50R2K0CEAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.2A

Maximum Drain Source Voltage Vds

500V

Series

500V CoolMOS CE

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

33W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

6nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

830mV

Maximum Operating Temperature

150°C

Length

6.65mm

Width

6.42mm

Standards/Approvals

No

Height

2.35mm

Automotive Standard

No

This Infineon 500 V Cool MOS CE MOSFET is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards.

It provides very high commutation ruggedness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy