DiodesZetex DMN2053UW N-Channel MOSFET, 2.9 A, 20 V Enhancement, 3-Pin SOT-323 DMN2053UWQ-7

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$21.80

(exc. GST)

$24.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 700$0.218$21.80
800 - 1400$0.215$21.50
1500 +$0.211$21.10

*price indicative

Packaging Options:
RS Stock No.:
213-9162
Mfr. Part No.:
DMN2053UWQ-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

2.9A

Maximum Drain Source Voltage Vds

20V

Series

DMN2053UW

Package Type

SOT-323

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

560mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

0.7W

Maximum Gate Source Voltage Vgs

12V

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

3.6nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.15mm

Height

1mm

Width

1.3mm

Automotive Standard

AEC-Q101

The DiodesZetex DMN2053UW series MOSFET is designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy