DiodesZetex DMG1012T-7 N-Channel MOSFET, 630 mA, 20 V Enhancement, 3-Pin SC-89 DMG1012T-7
- RS Stock No.:
- 751-4064
- Mfr. Part No.:
- DMG1012T-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) ready to ship from another location
- Plus 451,500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.20 | $20.00 | - |
| 800 - 1400 | $0.195 | $19.50 | $4.00 |
| 1500 + | $0.192 | $19.20 | $12.00 |
*price indicative
- RS Stock No.:
- 751-4064
- Mfr. Part No.:
- DMG1012T-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 630mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-89 | |
| Series | DMG1012T-7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 700mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.74nC | |
| Maximum Power Dissipation Pd | 280mW | |
| Maximum Gate Source Voltage Vgs | -6V, +6V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 850μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Automotive Standard | AEC-Q104, AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 630mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-89 | ||
Series DMG1012T-7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 700mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.74nC | ||
Maximum Power Dissipation Pd 280mW | ||
Maximum Gate Source Voltage Vgs -6V, +6V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 850μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Automotive Standard AEC-Q104, AEC-Q200, AEC-Q100, AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG1012T-7 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- Vishay Si1012CR Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- Vishay Si1012CR Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 SI1012CR-T1-GE3
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMN2710UTQ-7
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMN26D0UT-7
- DiodesZetex DMN2004K Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2004K-7
- DiodesZetex DMN2004K Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
