Microchip ATMEGA32U4-MU, 8 bit AVR, ATmega Microcontroller, 16 MHz, 32kB FLASH, 44-Pin QFN
- RS Stock No.:
- 131-0290
- Distrelec Article No.:
- 303-01-871
- Mfr. Part No.:
- ATMEGA32U4-MU
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$7.82
(exc. GST)
$8.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,320 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.82 | - |
| 10 - 49 | $7.70 | 1% |
| 50 + | $7.37 | 5% |
*price indicative
- RS Stock No.:
- 131-0290
- Distrelec Article No.:
- 303-01-871
- Mfr. Part No.:
- ATMEGA32U4-MU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | USB, USART, SPI | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2.5kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Length | 7.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type USB, USART, SPI | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2.5kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Length 7.1mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ATmega32U4 8-Bit megaAVR Microcontrollers
Microcontroller Features
Communication Features
Peripheral Features
Related links
- Microchip ATMEGA32U4-AU ATMEGA32U4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32U4-AUR ATMEGA32U4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32U4 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324PA-MU ATMEGA324PA Microcontroller 32kB FLASH, 44-Pin VQFN
- Microchip ATMEGA32A-AU ATmega32A Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32L-8AU ATMEGA32L Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32-16AU ATMEGA32 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32L Microcontroller 32kB FLASH, 44-Pin TQFP
