STMicroelectronics SCT1000N170 N-Channel MOSFET, 7 A, 1.7 kV Enhancement, 3-Pin Hip-247 SCT1000N170
- RS Stock No.:
- 212-2092
- Mfr. Part No.:
- SCT1000N170
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$17.40
(exc. GST)
$19.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 July 2027
Units | Per unit |
|---|---|
| 1 + | $17.40 |
*price indicative
- RS Stock No.:
- 212-2092
- Mfr. Part No.:
- SCT1000N170
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Package Type | Hip-247 | |
| Series | SCT1000N170 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.66Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 96W | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 4.5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 13.3nC | |
| Maximum Operating Temperature | 200°C | |
| Height | 5.15mm | |
| Width | 20.15mm | |
| Length | 15.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Package Type Hip-247 | ||
Series SCT1000N170 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.66Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 96W | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 4.5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 13.3nC | ||
Maximum Operating Temperature 200°C | ||
Height 5.15mm | ||
Width 20.15mm | ||
Length 15.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
SiC MOSFET
Related links
- STMicroelectronics SCT1000N170 Type N-Channel MOSFET 1700 V Enhancement, 3-Pin Hip-247
- STMicroelectronics Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCTW35 Type N-Channel MOSFET 650 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCTW40N Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCTW90 Type N-Channel MOSFET 650 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCTW70N Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
