STMicroelectronics SCTW90 N-Channel MOSFET, 119 A, 650 V Enhancement, 3-Pin Hip-247 SCTW90N65G2V
- RS Stock No.:
- 201-0886
- Mfr. Part No.:
- SCTW90N65G2V
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-0886
- Mfr. Part No.:
- SCTW90N65G2V
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 119A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | Hip-247 | |
| Series | SCTW90 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 24mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 565W | |
| Typical Gate Charge Qg @ Vgs | 157nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 2.5V | |
| Maximum Gate Source Voltage Vgs | 18V | |
| Maximum Operating Temperature | 200°C | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Standards/Approvals | No | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 119A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type Hip-247 | ||
Series SCTW90 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 24mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 565W | ||
Typical Gate Charge Qg @ Vgs 157nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 2.5V | ||
Maximum Gate Source Voltage Vgs 18V | ||
Maximum Operating Temperature 200°C | ||
Width 5.15mm | ||
Length 15.75mm | ||
Standards/Approvals No | ||
Height 20.15mm | ||
Automotive Standard No | ||
The STMicroelectronics 650V silicon carbide power MOSFET has a current rating of 119A and drain to source resistance 18m Ohm. It has low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.
Very high operating junction temperature capability (TJ = 175 °C)
Very fast and robust intrinsic body diode
Extremely low gate charge and input capacitances
Related links
- STMicroelectronics SCTW90 Type N-Channel MOSFET 650 V Enhancement, 3-Pin Hip-247 SCTW90N65G2V
- STMicroelectronics SCTWA90N65G2V-4 Type N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247 SCTWA90N65G2V-4
- STMicroelectronics SCTWA90N65G2V-4 Type N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247
- STMicroelectronics SCTW35 Type N-Channel MOSFET 650 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCTWA35N65G2V Type N-Channel SiC Power Module 650 V Enhancement, 3-Pin Hip-247 SCTWA35N65G2V
- STMicroelectronics SCTW35 Type N-Channel MOSFET 650 V Enhancement, 3-Pin Hip-247 SCTW35N65G2V
- STMicroelectronics SiC MOSFET Type N-Channel 650 V Enhancement, 3-Pin Hip-247 SCT018W65G3AG
- STMicroelectronics SCTWA35N65G2V Type N-Channel SiC Power Module 650 V Enhancement, 3-Pin Hip-247
