Vishay E N-Channel MOSFET, 7 A, 800 V Enhancement, 3-Pin TO-220 SIHA17N80AE-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-4960
Mfr. Part No.:
SIHA17N80AE-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

E

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

62nC

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

34W

Maximum Operating Temperature

150°C

Length

28.1mm

Height

4.3mm

Width

9.7mm

Standards/Approvals

No

Automotive Standard

No

The Vishay E Series Power MOSFET has Thin-Lead TO-220 FULLPAK package type with 7 A drain current.

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Co(er))

Reduced switching and conduction losses

Avalanche energy rated (UIS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy