Vishay E N-Channel Power MOSFET, 13 A, 800 V Enhancement, 3-Pin TO-220AB SIHP15N80AE-GE3
- RS Stock No.:
- 210-4992
- Mfr. Part No.:
- SIHP15N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.53
(exc. GST)
$28.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 895 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $5.106 | $25.53 | - |
| 15 - 20 | $4.98 | $24.90 | 2% |
| 25 + | $4.894 | $24.47 | 4% |
*price indicative
- RS Stock No.:
- 210-4992
- Mfr. Part No.:
- SIHP15N80AE-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220AB | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 304mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 156W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 4.24mm | |
| Length | 27.69mm | |
| Width | 9.96mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220AB | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 304mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 156W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 4.24mm | ||
Length 27.69mm | ||
Width 9.96mm | ||
Automotive Standard No | ||
Vishay Series E Power MOSFET, 800V Drain Source Voltage, 13A Continuous Drain Current - SIHP15N80AE-GE3
Features and Benefits:
• 13A continuous drain current supports sustained load delivery
• 304mΩ Rds(on) minimises conduction losses at switching
• 156W power dissipation allows significant thermal handling
• 53nC total gate charge keeps gate-drive requirements predictable
• 30V gate-source tolerance permits robust drive voltage margins
Applications
• Used for snubber and clamp circuits in industrial inverters
• Ideal for switched-mode power stages in lighting controls
• Can be used for motor drive front ends with through-hole mounting
• Used with laboratory test rigs requiring elevated voltage handling
What ambient range can it tolerate in demanding installations?
How is the component mounted for effective heat dissipation?
What type of channel and conduction mode does it employ?
Which electrical characteristic determines switching voltage drop?
Related links
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB15N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHG15N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
