Vishay E N-Channel Power MOSFET, 13 A, 800 V Enhancement, 3-Pin TO-263 SIHB15N80AE-GE3
- RS Stock No.:
- 210-4970
- Mfr. Part No.:
- SIHB15N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save $1.86
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.35
(exc. GST)
$26.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,965 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.87 | $24.35 | - |
| 15 - 20 | $4.746 | $23.73 | $1.86 |
| 25 + | $4.674 | $23.37 | $4.90 |
*price indicative
- RS Stock No.:
- 210-4970
- Mfr. Part No.:
- SIHB15N80AE-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-263 | |
| Series | E | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 304mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 156W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.65mm | |
| Height | 4.06mm | |
| Standards/Approvals | RoHS | |
| Length | 14.61mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-263 | ||
Series E | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 304mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 156W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Maximum Operating Temperature 150°C | ||
Width 9.65mm | ||
Height 4.06mm | ||
Standards/Approvals RoHS | ||
Length 14.61mm | ||
Automotive Standard No | ||
Vishay Series E Power MOSFET, 800V Drain Source Voltage, 13A Continuous Drain Current - SIHB15N80AE-GE3
Features and Benefits:
• 13A continuous drain current supports substantial load currents
• 304mΩ Rds(on) minimises conduction losses during operation
• 156W power dissipation allows for sustained thermal handling
• 35nC typical gate charge aids predictable gate-drive sizing
• 30V gate tolerance permits robust gate-drive voltages
Applications
• Suitable for industrial motor drive stages
• Ideal for switch-mode power supply primary switches
• Can be used for welding or plasma power control modules
• Used with high-voltage inverters in industrial equipment
What package type should be considered for thermal management on boards?
How does the device behave across temperature extremes?
What gate-drive limitations must designers observe?
What forward conduction characteristic is present during body diode conduction?
Related links
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SIHP15N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHG15N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
