Vishay EF N-Channel Power MOSFET, 8.4 A, 600 V Enhancement, 3-Pin TO-220 SiHA186N60EF-GE3
- RS Stock No.:
- 210-4963
- Mfr. Part No.:
- SiHA186N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.79
(exc. GST)
$32.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $5.958 | $29.79 | - |
| 15 - 20 | $5.808 | $29.04 | $2.25 |
| 25 + | $5.726 | $28.63 | $5.80 |
*price indicative
- RS Stock No.:
- 210-4963
- Mfr. Part No.:
- SiHA186N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 8.4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | EF | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 168mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 33W | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 28.1mm | |
| Standards/Approvals | RoHS | |
| Height | 4.3mm | |
| Width | 9.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 8.4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series EF | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 168mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 33W | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 28.1mm | ||
Standards/Approvals RoHS | ||
Height 4.3mm | ||
Width 9.7mm | ||
Automotive Standard No | ||
Vishay Series EF Power MOSFET, 600V Drain Source Voltage, 33W Maximum Power Dissipation - SiHA186N60EF-GE3
Features and Benefits:
• 8.4A continuous drain current supports moderate load currents
• 168 mΩ Rds(on) reduces conduction losses at operational currents
• 33W power dissipation allows sustained thermal loading with heatsink
• 21 nC typical gate charge gives predictable switching energy demand
• 30V maximum gate drive permits common gate drive voltages
Applications
• Ideal for industrial motor drive front ends
• Used for power conversion in renewable-energy inverters
• Can be used for lighting ballast and lamp-control circuits
• Suitable for laboratory and prototyping through-hole assemblies
What gate voltage range should I design for in control circuitry?
How does thermal management affect continuous current capability?
Is this device suitable for automotive systems requiring specific approvals?
What switching considerations arise from the gate charge value?
Related links
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG186N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SiHB186N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251 IPS60R800CEAKMA1
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHA22N60EF-GE3
