Vishay SIHB21N80AE N-Channel MOSFET, 17.4 A, 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-T1-GE3

Get a bulk buy discount

Add 10 more to save 38%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$8.21

(exc. GST)

$9.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9$8.21-
10 - 49$5.0838%
50 - 99$3.9651%
100 +$2.6767%

*price indicative

RS Stock No.:
735-128
Mfr. Part No.:
SIHB21N80AE-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

17.4A

Maximum Drain Source Voltage Vds

800V

Series

SIHB21N80AE

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.205Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

179W

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

48nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

355μm

Length

420μm

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay Power MOSFET designed for efficient operation in power supplies and other applications, aimed at reducing energy losses and enhancing reliability.

Compact D2PAK package for space-saving designs

Reduced switching and conduction losses for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy