Vishay E N-Channel MOSFET, 2.9 A, 800 V Enhancement, 3-Pin IPAK SIHU2N80AE-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-4995
Mfr. Part No.:
SIHU2N80AE-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.9A

Maximum Drain Source Voltage Vds

800V

Series

E

Package Type

IPAK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.5Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

62.5W

Typical Gate Charge Qg @ Vgs

10.5nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

2.18mm

Length

6.73mm

Width

6.22mm

Standards/Approvals

No

Automotive Standard

No

The Vishay E Series Power MOSFET has IPAK (TO-251) package type.

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Ciss)

Reduced switching and conduction losses

Ultra low gate charge (Qg)

Avalanche energy rated (UIS)

Integrated Zener diode ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy