Vishay SiSHA12ADN N-Channel MOSFET, 25 A, 30 V Enhancement, 8-Pin PowerPAK 1212 SiSHA12ADN-T1-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$35.05

(exc. GST)

$38.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$1.402$35.05
750 - 1475$1.383$34.58
1500 +$1.346$33.65

*price indicative

Packaging Options:
RS Stock No.:
188-4936
Mfr. Part No.:
SiSHA12ADN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

30V

Series

SiSHA12ADN

Package Type

PowerPAK 1212

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

6mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

28W

Typical Gate Charge Qg @ Vgs

29.5nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-16V, +20V

Maximum Operating Temperature

150°C

Width

3.3mm

Height

930μm

Length

3.3mm

Standards/Approvals

No

Automotive Standard

No

N-Channel 30 V (D-S) MOSFET.

TrenchFET® Gen IV power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy