Vishay SiSHA12ADN N-Channel MOSFET, 25 A, 30 V Enhancement, 8-Pin PowerPAK 1212 SiSHA12ADN-T1-GE3
- RS Stock No.:
- 188-4898
- Mfr. Part No.:
- SiSHA12ADN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,785.00
(exc. GST)
$1,962.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.595 | $1,785.00 |
| 6000 - 9000 | $0.58 | $1,740.00 |
| 12000 + | $0.571 | $1,713.00 |
*price indicative
- RS Stock No.:
- 188-4898
- Mfr. Part No.:
- SiSHA12ADN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK 1212 | |
| Series | SiSHA12ADN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -16V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 28W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 29.5nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Height | 930μm | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK 1212 | ||
Series SiSHA12ADN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -16V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 28W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 29.5nC | ||
Maximum Operating Temperature 150°C | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Height 930μm | ||
Length 3.3mm | ||
Automotive Standard No | ||
Related links
- Vishay SiSHA12ADN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SiSHA12ADN-T1-GE3
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay ThunderFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSHA10DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS60DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiS126DN Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
