Vishay IRFI N-Channel MOSFET, 9.8 A, 200 V Enhancement, 3-Pin TO-220 IRFI640GPBF
- RS Stock No.:
- 178-0847
- Mfr. Part No.:
- IRFI640GPBF
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $8.20
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$164.15
(exc. GST)
$180.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.283 | $164.15 | - |
| 100 - 150 | $3.201 | $160.05 | $8.20 |
| 200 + | $3.152 | $157.60 | $26.20 |
*price indicative
- RS Stock No.:
- 178-0847
- Mfr. Part No.:
- IRFI640GPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.8A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | IRFI | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 40W | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Forward Voltage Vf | 2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.8mm | |
| Length | 10.63mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.8A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series IRFI | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 40W | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Forward Voltage Vf 2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 9.8mm | ||
Length 10.63mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFI640GPBF
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFI630GPBF
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFI620GPBF
- Vishay IRFI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
