Vishay IRFI N-Channel MOSFET, 5.9 A, 200 V Enhancement, 3-Pin TO-220 IRFI630GPBF

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $1.43

View bulk pricing options

Subtotal (1 unit)*

$5.28

(exc. GST)

$5.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$5.28-
13 - 24$5.17$1.43
25 +$5.08$5.00

*price indicative

Packaging Options:
RS Stock No.:
542-9658
Distrelec Article No.:
301-91-575
Mfr. Part No.:
IRFI630GPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.9A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-220

Series

IRFI

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

400mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

35W

Typical Gate Charge Qg @ Vgs

43nC

Forward Voltage Vf

2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Height

9.8mm

Width

4.83mm

Standards/Approvals

No

Length

10.63mm

Automotive Standard

No

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy