Vishay IRFI730G N-Channel Power MOSFET, 3.7 A, 400 V Enhancement, 3-Pin TO-220 IRFI730GPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$109.25

(exc. GST)

$120.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 50$2.185$109.25
100 - 450$2.131$106.55
500 +$1.918$95.90

*price indicative

RS Stock No.:
178-0848
Mfr. Part No.:
IRFI730GPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

3.7A

Maximum Drain Source Voltage Vds

400V

Package Type

TO-220

Series

IRFI730G

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

35W

Typical Gate Charge Qg @ Vgs

38nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Length

10.3mm

Height

9.8mm

Width

4.8mm

Standards/Approvals

RoHS

Automotive Standard

No

Vishay IRFI730G Series Power MOSFET, 400V Maximum Drain Source Voltage, 3.7A Maximum Continuous Drain Current - IRFI730GPBF


This power MOSFET is a high-voltage, N-channel switching transistor designed for through-hole mounting in power conversion and control circuits. It operates in enhancement mode and is suitable where compact TO-220 packaging and moderate current handling are required. The device is rated to operate across a wide ambient temperature span and complies with RoHS environmental restrictions.

Features and Benefits:


• 400V drain-to-source rating enables high-voltage switching
• 3.7A continuous drain current supports moderate load currents
• 1Ω maximum Rds(on) reduces conduction losses under load
• 35W power dissipation allows sustained thermal performance
• 38nC typical gate charge gives predictable switching behaviour
• 20V gate rating permits standard gate-drive voltages

Applications


• Used for switching in industrial power supplies
• Suitable for motor control in low-power drives
• Ideal for high-voltage LED driver stages
• Can be used for inverter front-end switching
• Used with discrete power control modules

What package and mounting style does it use?


It is supplied in a TO-220 package and intended for through-hole mounting, facilitating heatsinking on standard panels.

What thermal range can be expected during operation?


The component is specified to operate from -55°C up to 150°C, making it suitable for demanding thermal environments.

What gate-drive constraints should be observed?


The gate-to-source absolute rating is ±20V, so drive circuits should remain within this limit to avoid damage.

Is this device suitable for automotive qualification?


It is not specified as an automotive-standard part

selection should consider automotive qualification requirements separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy