Vishay IRFI N-Channel MOSFET, 5.9 A, 200 V Enhancement, 3-Pin TO-220 IRFI630GPBF

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
178-0846
Mfr. Part No.:
IRFI630GPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.9A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-220

Series

IRFI

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

400mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

2V

Typical Gate Charge Qg @ Vgs

43nC

Maximum Power Dissipation Pd

35W

Maximum Operating Temperature

150°C

Height

9.8mm

Standards/Approvals

No

Width

4.83mm

Length

10.63mm

Automotive Standard

No

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy