Vishay IRFI N-Channel MOSFET, 5.4 A, 400 V Enhancement, 3-Pin TO-220 IRFI740GPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$115.15

(exc. GST)

$126.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 700 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 200$2.303$115.15
250 +$2.073$103.65

*price indicative

RS Stock No.:
178-0849
Mfr. Part No.:
IRFI740GPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.4A

Maximum Drain Source Voltage Vds

400V

Series

IRFI

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

550mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

40W

Forward Voltage Vf

2V

Typical Gate Charge Qg @ Vgs

66nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

9.8mm

Width

4.83mm

Standards/Approvals

No

Length

10.63mm

Automotive Standard

No

N-Channel MOSFET, 300V to 400V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy