Vishay IRFI N-Channel MOSFET, 4 A, 200 V Enhancement, 3-Pin TO-220 IRFI620GPBF
- RS Stock No.:
- 145-1683
- Mfr. Part No.:
- IRFI620GPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 145-1683
- Mfr. Part No.:
- IRFI620GPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | IRFI | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 30W | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.8mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Height | 29.27mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series IRFI | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 30W | ||
Maximum Operating Temperature 150°C | ||
Width 4.8mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Height 29.27mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFI640GPBF
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFI630GPBF
- Vishay IRFI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFIZ24GPBF
- Vishay IRFI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
