Vishay IRFZ N-Channel MOSFET, 10 A, 60 V Enhancement, 3-Pin TO-220 IRFZ14PBF

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$93.60

(exc. GST)

$102.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$1.872$93.60-
250 +$1.685$84.259%

*price indicative

RS Stock No.:
178-0819
Mfr. Part No.:
IRFZ14PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

IRFZ

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

11nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

43W

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

4.7mm

Standards/Approvals

No

Height

9.01mm

Length

10.41mm

Automotive Standard

No

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy