Vishay IRFZ N-Channel Power MOSFET, 17 A, 60 V Enhancement, 3-Pin TO-220AB IRFZ24PBF
- RS Stock No.:
- 812-0672
- Mfr. Part No.:
- IRFZ24PBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$18.23
(exc. GST)
$20.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.823 | $18.23 |
*price indicative
- RS Stock No.:
- 812-0672
- Mfr. Part No.:
- IRFZ24PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220AB | |
| Series | IRFZ | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 60W | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Width | 4.65mm | |
| Height | 15.49mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220AB | ||
Series IRFZ | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 60W | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS 2002/95/EC | ||
Width 4.65mm | ||
Height 15.49mm | ||
Length 10.41mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB IRFZ34PBF
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFZ40PBF
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFZ14PBF
- Infineon HEXFET Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
