Vishay IRFZ N-Channel MOSFET, 50 A, 60 V Enhancement, 3-Pin TO-220 IRFZ40PBF
- RS Stock No.:
- 812-0676
- Mfr. Part No.:
- IRFZ40PBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$24.99
(exc. GST)
$27.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.998 | $24.99 |
*price indicative
- RS Stock No.:
- 812-0676
- Mfr. Part No.:
- IRFZ40PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220 | |
| Series | IRFZ | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 28mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Maximum Power Dissipation Pd | 150W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.65mm | |
| Standards/Approvals | No | |
| Length | 10.52mm | |
| Height | 4.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220 | ||
Series IRFZ | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 28mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Maximum Power Dissipation Pd 150W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 2.5V | ||
Maximum Operating Temperature 175°C | ||
Width 4.65mm | ||
Standards/Approvals No | ||
Length 10.52mm | ||
Height 4.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFZ14PBF
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB IRFZ34PBF
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB IRFZ24PBF
- onsemi MegaFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 RFP50N06
