Vishay IRFZ N-Channel Power MOSFET, 30 A, 60 V Enhancement, 3-Pin TO-220AB IRFZ34PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.54

(exc. GST)

$19.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 10$3.508$17.54
15 +$3.45$17.25

*price indicative

RS Stock No.:
708-4869
Mfr. Part No.:
IRFZ34PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220AB

Series

IRFZ

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.05Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

46nC

Maximum Power Dissipation Pd

88W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

4.7mm

Height

9.01mm

Length

10.41mm

Automotive Standard

No

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy