Vishay IRLZ N-Channel MOSFET, 10 A, 60 V Enhancement, 3-Pin TO-220 IRLZ14PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$95.05

(exc. GST)

$104.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$1.901$95.05
250 +$1.711$85.55

*price indicative

RS Stock No.:
178-0813
Mfr. Part No.:
IRLZ14PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

60V

Series

IRLZ

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

43W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Typical Gate Charge Qg @ Vgs

8.4nC

Maximum Gate Source Voltage Vgs

-10V, +10V

Maximum Operating Temperature

175°C

Width

4.7mm

Height

9.01mm

Length

10.41mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy