Vishay IRFZ N-Channel Power MOSFET, 30 A, 60 V Enhancement, 3-Pin TO-220AB IRFZ34PBF
- RS Stock No.:
- 145-1622
- Mfr. Part No.:
- IRFZ34PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-1622
- Mfr. Part No.:
- IRFZ34PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | IRFZ | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.05Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 88W | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Height | 9.01mm | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series IRFZ | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.05Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 88W | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Height 9.01mm | ||
Length 10.41mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 60V to 90V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB IRFZ24PBF
- onsemi QFET Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB FQP30N06
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFZ40PBF
- Vishay IRFZ Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFZ14PBF
