Toshiba N-Channel MOSFET, 400 mA, 60 V Enhancement, 3-Pin SOT-23 T2N7002BK

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 3%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$6.60

(exc. GST)

$7.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.066$6.60-
800 - 1400$0.064$6.403%
1500 +$0.063$6.304%

*price indicative

Packaging Options:
RS Stock No.:
171-2528
Mfr. Part No.:
T2N7002BK
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

400mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.75Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1W

Forward Voltage Vf

-0.79V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

0.39nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.3mm

Length

2.9mm

Standards/Approvals

No

Height

900μm

Automotive Standard

No

COO (Country of Origin):
TH
High-Speed Switching

ESD(HBM) level 2 kV

Low drain-source on-resistance

RDS(ON) = 1.05 Ω (typ.) (@VGS = 10 V)

RDS(ON) = 1.15 Ω (typ.) (@VGS = 5.0 V)

RDS(ON) = 1.2 Ω (typ.) (@VGS = 4.5 V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy