Toshiba N-Channel MOSFET, 6 A, 60 V, 3-Pin SOT-23 SSM3K341R,LF(T

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$846.00

(exc. GST)

$930.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.282$846.00-
15000 +$0.254$762.009%

*price indicative

RS Stock No.:
236-3579
Mfr. Part No.:
SSM3K341R,LF(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

43mΩ

Typical Gate Charge Qg @ Vgs

9.3nC

Maximum Power Dissipation Pd

2.4W

Forward Voltage Vf

-0.9V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

2.9mm

Standards/Approvals

No

Height

800μm

Length

2.4mm

Automotive Standard

No

The Toshiba field effect transistor MADE up of the silicon material and having N channel MOS type. It is mainly used in power management switching applications.

Storage temperature range −55 to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy