Toshiba N-Channel MOSFET, 2 A, 600 V Enhancement, 3-Pin TO-252 TK2P60D(TE16L1,NQ)
- RS Stock No.:
- 756-3384
- Mfr. Part No.:
- TK2P60D(TE16L1,NQ)
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.51
(exc. GST)
$4.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.902 | $4.51 |
| 25 - 95 | $0.878 | $4.39 |
| 100 + | $0.842 | $4.21 |
*price indicative
- RS Stock No.:
- 756-3384
- Mfr. Part No.:
- TK2P60D(TE16L1,NQ)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.3Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Forward Voltage Vf | -1.7V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 60W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 5.5mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.3Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Forward Voltage Vf -1.7V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 60W | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 5.5mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, TK2x Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba P-Channel MOSFET 60 VNQ)
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 SSM3K339R
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 TK100S04N1L
