Toshiba N-Channel MOSFET, 3.5 A, 30 V, 3-Pin SOT-23 SSM3K329R,LF(T
- RS Stock No.:
- 236-3574
- Mfr. Part No.:
- SSM3K329R,LF(T
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 236-3574
- Mfr. Part No.:
- SSM3K329R,LF(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 289mΩ | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 1.5nC | |
| Forward Voltage Vf | -0.9V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.4mm | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 289mΩ | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 1.5nC | ||
Forward Voltage Vf -0.9V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.4mm | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Automotive Standard No | ||
The Toshiba field effect transistor MADE up of the silicon material and having N channel MOS type. It is mainly used in power management switching and high speed switching applications.
Storage temperature range −55 to 150 °C
Related links
- Toshiba Type N-Channel MOSFET 30 VLF(T
- Toshiba Type P-Channel MOSFET 60 VLF(T
- Toshiba Type N-Channel MOSFET 40 V, 3-Pin SOT-23
- Toshiba Type N-Channel MOSFET 40 VLF(T
- Toshiba Type N-Channel MOSFET 60 VLF(T
- Toshiba Type P-Channel MOSFET 60 V, 3-Pin SOT-23
- Toshiba Type P-Channel MOSFET 20 V, 3-Pin SOT-23
- Toshiba Type P-Channel MOSFET 60 VLF(T
