Vishay E N-Channel MOSFET, 47 A, 600 V, 3-Pin TO-263 SIHB053N60E-GE3
- RS Stock No.:
- 225-9909
- Mfr. Part No.:
- SIHB053N60E-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9909
- Mfr. Part No.:
- SIHB053N60E-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 47A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | E | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 54mΩ | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 92nC | |
| Maximum Power Dissipation Pd | 278W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Height | 15.88mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 47A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series E | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 54mΩ | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 92nC | ||
Maximum Power Dissipation Pd 278W | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Height 15.88mm | ||
Automotive Standard No | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
4th generation E series technology
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Reduced switching and conduction losses
Avalanche energy rated (UIS)
Related links
- Vishay E Type N-Channel MOSFET 600 V, 3-Pin TO-263 SIHB053N60E-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG47N60E-GE3
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 SQW44N65EF-GE3
- Vishay Single E Type N-Channel MOSFET 650 V TO-247AC
- Vishay Single E Type N-Channel MOSFET 650 V TO-247AC SIHG47N65E-GE3
- Vishay E Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
