Vishay SiR462DP N-Channel MOSFET, 19 A, 30 V Enhancement, 8-Pin SO-8 SIR462DP-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-2723
Mfr. Part No.:
SIR462DP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

30V

Package Type

SO-8

Series

SiR462DP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

4.8W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

20nC

Forward Voltage Vf

800mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5.89mm

Height

1.04mm

Length

4.9mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy