Vishay SiR462DP N-Channel MOSFET, 19 A, 30 V Enhancement, 8-Pin SO-8 SIR462DP-T1-GE3
- RS Stock No.:
- 710-3402
- Mfr. Part No.:
- SIR462DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$13.08
(exc. GST)
$14.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,895 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $2.616 | $13.08 |
| 750 - 1495 | $2.554 | $12.77 |
| 1500 + | $2.516 | $12.58 |
*price indicative
- RS Stock No.:
- 710-3402
- Mfr. Part No.:
- SIR462DP-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Series | SiR462DP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 4.8W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.89mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Series SiR462DP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 4.8W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Operating Temperature 150°C | ||
Width 5.89mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V to 50V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
- RS Stock No. 7103402P
- Mfr. Part No. SIR462DP-T1-GE3
- RS Stock No. 2799963P
- Mfr. Part No. SIRS4302DP-T1-GE3
- RS Stock No. 2799963
- Mfr. Part No. SIRS4302DP-T1-GE3
- RS Stock No. 2799962
- Mfr. Part No. SIRS4302DP-T1-GE3
Related links
- Vishay SiR462DP Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC SI4840BDY-T1-GE3
- Vishay SIHK Type N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK155N60E-T1-GE3
- Vishay SIHH Type N-Channel MOSFET 600 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH150N60E-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay Type N-Channel MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK185N60E-T1-GE3
- Vishay Si4116DY Type N-Channel MOSFET 25 V Enhancement, 8-Pin SOIC SI4116DY-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS178LDN-T1-GE3










