Vishay SiRA74DP N-Channel MOSFET, 81.2 A, 40 V Enhancement, 8-Pin SO-8 SiRA74DP-T1-GE3
- RS Stock No.:
- 210-5008
- Mfr. Part No.:
- SiRA74DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,364.00
(exc. GST)
$2,601.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.788 | $2,364.00 |
| 6000 - 9000 | $0.766 | $2,298.00 |
| 12000 + | $0.745 | $2,235.00 |
*price indicative
- RS Stock No.:
- 210-5008
- Mfr. Part No.:
- SiRA74DP-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 81.2A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SiRA74DP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 46.2W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.26mm | |
| Height | 1.12mm | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 81.2A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SiRA74DP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 46.2W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.26mm | ||
Height 1.12mm | ||
Length 6.25mm | ||
Automotive Standard No | ||
Related links
- Vishay SiRA74DP Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SiRA74DP-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SiSS26LDN Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SIJA74DP-T1-GE3
- Vishay SiSS26LDN Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SISS26LDN-T1-GE3
- Vishay SiR416DP Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay SIHR Type N-Channel MOSFET 600 V Enhancement, 8-Pin 8x8LR
- Vishay Si4134DY Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
