Vishay SiRA84BDP N-Channel MOSFET, 70 A, 30 V Enhancement, 8-Pin SO-8 SiRA84BDP-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-4883
Mfr. Part No.:
SiRA84BDP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

30V

Package Type

SO-8

Series

SiRA84BDP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.1mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

-16V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

36W

Typical Gate Charge Qg @ Vgs

20.7nC

Maximum Operating Temperature

150°C

Length

5.99mm

Standards/Approvals

No

Width

5mm

Height

1.07mm

Automotive Standard

No

N-Channel 30 V (D-S) MOSFET.

TrenchFET® Gen IV power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy