Vishay SiR416DP N-Channel MOSFET, 27 A, 40 V Enhancement, 8-Pin SO-8 SIR416DP-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-7265
Mfr. Part No.:
SIR416DP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

27A

Maximum Drain Source Voltage Vds

40V

Package Type

SO-8

Series

SiR416DP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.2mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

69W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

59nC

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Height

1.12mm

Length

6.25mm

Standards/Approvals

No

Width

5.26mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy