Vishay IRLI N-Channel MOSFET, 9.9 A, 200 V Enhancement, 3-Pin TO-220 IRLI640GPBF
- RS Stock No.:
- 145-1792
- Mfr. Part No.:
- IRLI640GPBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$135.40
(exc. GST)
$148.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $2.708 | $135.40 |
| 250 + | $2.437 | $121.85 |
*price indicative
- RS Stock No.:
- 145-1792
- Mfr. Part No.:
- IRLI640GPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9.9A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | IRLI | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 40W | |
| Typical Gate Charge Qg @ Vgs | 66nC | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.8mm | |
| Length | 4.8mm | |
| Standards/Approvals | No | |
| Width | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9.9A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series IRLI | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 40W | ||
Typical Gate Charge Qg @ Vgs 66nC | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Maximum Operating Temperature 150°C | ||
Height 9.8mm | ||
Length 4.8mm | ||
Standards/Approvals No | ||
Width 10.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRLI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRLI640GPBF
- Vishay IRLI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Vishay IRLI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRLIZ44GPBF
- Infineon CoolMOS Type N-Channel MOSFET 600 V P, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 600 V P, 3-Pin TO-220 IPAN60R650CEXKSA1
- Vishay IRF Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Vishay IRFI Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
