Vishay IRLI N-Channel MOSFET, 30 A, 60 V Enhancement, 3-Pin TO-220 IRLIZ44GPBF

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$29.47

(exc. GST)

$32.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$5.894$29.47

*price indicative

Packaging Options:
RS Stock No.:
813-0711
Mfr. Part No.:
IRLIZ44GPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

IRLI

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

39mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-10V, +10V

Typical Gate Charge Qg @ Vgs

66nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

48W

Forward Voltage Vf

2.5V

Maximum Operating Temperature

175°C

Length

10.3mm

Height

15.9mm

Standards/Approvals

No

Width

4.69mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy