Infineon CoolMOS N-Channel MOSFET, 9.9 A, 600 V P, 3-Pin TO-220 IPAN60R650CEXKSA1
- RS Stock No.:
- 217-2497
- Mfr. Part No.:
- IPAN60R650CEXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save $1.90
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$32.14
(exc. GST)
$35.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 940 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $1.607 | $32.14 | - |
| 100 + | $1.588 | $31.76 | $1.90 |
*price indicative
- RS Stock No.:
- 217-2497
- Mfr. Part No.:
- IPAN60R650CEXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9.9A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 650mΩ | |
| Channel Mode | P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 82W | |
| Typical Gate Charge Qg @ Vgs | 20.5nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.1mm | |
| Height | 29.87mm | |
| Width | 4.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9.9A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 650mΩ | ||
Channel Mode P | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 82W | ||
Typical Gate Charge Qg @ Vgs 20.5nC | ||
Maximum Operating Temperature 150°C | ||
Length 16.1mm | ||
Height 29.87mm | ||
Width 4.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 600 V P, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 700 V P, 3-Pin TO-263 IPB65R090CFD7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 800 V P, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPAN60R800CEXKSA1
- Infineon CoolMOS CE Type N-Channel MOSFET 800 V P, 3-Pin TO-220 IPA80R1K4CEXKSA2
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V P, 3-Pin TO-220
- Infineon 600V CoolMOS CFD7 Type N-Channel MOSFET 600 V P, 3-Pin TO-220 IPA60R170CFD7XKSA1
