N-Channel MOSFET, 7 A, 100 V, 3-Pin DPAK Toshiba TK7S10N1Z,LQ(O
- RS Stock No.:
- 133-2802P
- Mfr. Part No.:
- TK7S10N1Z,LQ(O
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-2802P
- Mfr. Part No.:
- TK7S10N1Z,LQ(O
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | DPAK+ (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 48 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 50 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 7.1 nC @ 10 V | |
| Length | 6.5mm | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Width | 5.5mm | |
| Series | U-MOSVIII-H | |
| Height | 2.3mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type DPAK+ (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 48 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 50 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 7.1 nC @ 10 V | ||
Length 6.5mm | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Width 5.5mm | ||
Series U-MOSVIII-H | ||
Height 2.3mm | ||
Forward Diode Voltage 1.2V | ||
Related links
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 40 V EnhancementLQ(O
- Toshiba TK N-Channel MOSFET 600 VRVQ(S
- Toshiba P-Channel MOSFET 60 VNQ)
- Toshiba TK N-Channel MOSFET 600 VRVQ(S
- Toshiba 2SC5548A(TE16L1 2 A NPN 3-Pin DPAK
- Toshiba 2SA1244-Y(T6L1 -5 A PNP 3-Pin DPAK
- N-Channel MOSFET Transistor 600 V, 3-Pin DPAK Fairchild FCD380N60E
- N-Channel MOSFET 100 V118
