Toshiba TK N-Channel MOSFET, 7 A, 600 V, 3-Pin DPAK TK7P60W,RVQ(S
- RS Stock No.:
- 827-6274
- Mfr. Part No.:
- TK7P60W,RVQ(S
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 827-6274
- Mfr. Part No.:
- TK7P60W,RVQ(S
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7 A | |
| Maximum Drain Source Voltage | 600 V | |
| Series | TK | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 600 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.7V | |
| Maximum Power Dissipation | 60 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 6.6mm | |
| Typical Gate Charge @ Vgs | 15 nC @ 10 V | |
| Width | 6.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.3mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 600 V | ||
Series TK | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 600 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.7V | ||
Maximum Power Dissipation 60 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 6.6mm | ||
Typical Gate Charge @ Vgs 15 nC @ 10 V | ||
Width 6.1mm | ||
Maximum Operating Temperature +150 °C | ||
Height 2.3mm | ||
- COO (Country of Origin):
- CN
MOSFET N-Channel, TK6 & TK7 Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba TK Type N-Channel MOSFET 600 V EnhancementRVQ(S
- Toshiba TK N-Channel MOSFET 600 VRVQ(S
- Toshiba TK N-Channel MOSFET 600 VS5VX(M
- Toshiba TK N-Channel MOSFET 650 VS5X(M
- Toshiba TK N-Channel MOSFET 100 VS4X(S
- Toshiba TK Type N-Channel MOSFET 600 V EnhancementRVQ(S
- Toshiba TK Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-3PN
- Toshiba TK Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-3PN TK9J90E
