onsemi NVH N-Channel MOSFET, 50 A, 650 V N, 4-Pin TO-247-4L NVH4L032N065M3S

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.62

(exc. GST)

$24.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 444 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.62
10 - 99$20.35
100 - 499$18.77
500 - 999$17.41
1000 +$14.13

*price indicative

Packaging Options:
RS Stock No.:
327-808
Mfr. Part No.:
NVH4L032N065M3S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247-4L

Series

NVH

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

44mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

187W

Typical Gate Charge Qg @ Vgs

55nC

Forward Voltage Vf

4.5V

Maximum Gate Source Voltage Vgs

22V

Maximum Operating Temperature

175°C

Standards/Approvals

Pb-Free, RoHS 7a

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The ON Semiconductor Silicon Carbide (SiC) MOSFET, EliteSiC, is a 650 V, 32 mΩ device in the M3S TO-247-4L package. It is engineered for high-performance power applications, offering low on-resistance and excellent switching capabilities. This device is ideal for use in high-efficiency power conversion systems, including automotive, industrial, and renewable energy applications.

Devices are Pb Free and are RoHS Compliant

Qualified for Automotive According to AEC Q101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy