onsemi NTH N-Channel MOSFET, 50 A, 650 V N, 4-Pin TO-247-4L NTH4L032N065M3S
- RS Stock No.:
- 327-805
- Mfr. Part No.:
- NTH4L032N065M3S
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 unit)*
$15.44
(exc. GST)
$16.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 404 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $15.44 |
| 10 - 99 | $13.91 |
| 100 - 499 | $12.81 |
| 500 - 999 | $11.89 |
| 1000 + | $9.64 |
*price indicative
- RS Stock No.:
- 327-805
- Mfr. Part No.:
- NTH4L032N065M3S
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247-4L | |
| Series | NTH | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 44mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 6V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Power Dissipation Pd | 187W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Halide Free and RoHS with Exemption 7a, Pb-Free 2LI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247-4L | ||
Series NTH | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 44mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 6V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Power Dissipation Pd 187W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Halide Free and RoHS with Exemption 7a, Pb-Free 2LI | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi NTH Type N-Channel MOSFET 1200 V N, 4-Pin TO-247
- onsemi NTH Type N-Channel MOSFET 1200 V N, 4-Pin TO-247 NTH4L022N120M3S
- onsemi NTH Type N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NTHL032N065M3S
- onsemi NTH Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247-4L NTH4L023N065M3S
- onsemi NVH Type N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NVH4L032N065M3S
- onsemi NVH Type N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NVH4L023N065M3S
- onsemi NTH Type N-Channel MOSFET 750 V Enhancement, 7-Pin TO-247-4L NTH4L018N075SC1
- onsemi NTH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247-4L NTH4L013N120M3S
