Vishay TrenchFET N-Channel MOSFET, 85 A, 12 V Enhancement, 8-Pin PowerPAK 1212 SISF12EDN-T1-GE3

Get a bulk buy discount

Add 25 more to save $12.75

View bulk pricing options

Subtotal (1 unit)*

$1.50

(exc. GST)

$1.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.50-
25 - 99$0.99$12.75
100 +$0.52$98.00

*price indicative

RS Stock No.:
735-237
Mfr. Part No.:
SISF12EDN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

85A

Maximum Drain Source Voltage Vds

12V

Series

TrenchFET

Package Type

PowerPAK 1212

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.6mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

45.5nC

Maximum Power Dissipation Pd

69.4W

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

150°C

Length

3.3mm

Width

3.3mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy