Vishay TrenchFET N-Channel MOSFET, 65 A, 40 V Enhancement, 8-Pin PowerPAK 1212 SI7116BDN-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-2824
Mfr. Part No.:
SI7116BDN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

65A

Maximum Drain Source Voltage Vds

40V

Series

TrenchFET

Package Type

PowerPAK 1212

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7.4mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

62.5W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

31.4nC

Maximum Operating Temperature

150°C

Height

750μm

Standards/Approvals

No

Automotive Standard

No

The Vishay TrenchFET N-Channel power MOSFET is use for DC/DC primary side switch, Telecom / server, Motor drive control and Synchronous rectification.

Very low Qg and Qoss reduce power loss and

improve efficiency

Optimized Qg, Qgd, and Qgd/Qgs ratio reduces

switching related power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy