Vishay TrenchFET N-Channel MOSFET, 20 A, 100 V Enhancement, 8-Pin PowerPAK 1212 SiSH892BDN-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
228-2931
Mfr. Part No.:
SiSH892BDN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK 1212

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

30.4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

17.4nC

Maximum Power Dissipation Pd

29W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay N-Channel 100 V (D-S) MOSFET PowerPAK.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy