Vishay TrenchFET N-Channel MOSFET, 45.3 A, 70 V Enhancement, 8-Pin PowerPAK 1212 SiS178LDN-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.68

(exc. GST)

$11.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,520 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 40$1.068$10.68-
50 - 90$1.05$10.501%
100 - 240$1.032$10.323%
250 - 990$1.015$10.154%
1000 +$0.998$9.986%

*price indicative

Packaging Options:
RS Stock No.:
228-2923
Mfr. Part No.:
SiS178LDN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

45.3A

Maximum Drain Source Voltage Vds

70V

Series

TrenchFET

Package Type

PowerPAK 1212

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

9.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

39W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

18.7nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay TrenchFET N-channel is 70 V MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy