Vishay TrenchFET N-Channel MOSFET, 45.3 A, 70 V Enhancement, 8-Pin PowerPAK 1212 SiS178LDN-T1-GE3
- RS Stock No.:
- 228-2922
- Mfr. Part No.:
- SiS178LDN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2922
- Mfr. Part No.:
- SiS178LDN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 45.3A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Package Type | PowerPAK 1212 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 39W | |
| Typical Gate Charge Qg @ Vgs | 18.7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 45.3A | ||
Maximum Drain Source Voltage Vds 70V | ||
Package Type PowerPAK 1212 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 39W | ||
Typical Gate Charge Qg @ Vgs 18.7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET N-channel is 70 V MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS178LDN-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212
