Vishay TrenchFET N-Channel MOSFET, 42.3 A, 70 V Enhancement, 8-Pin PowerPAK 1212 SiS176LDN-T1-GE3
- RS Stock No.:
- 228-2921
- Mfr. Part No.:
- SiS176LDN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.23
(exc. GST)
$20.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.823 | $18.23 | - |
| 50 - 90 | $1.791 | $17.91 | 1% |
| 100 - 240 | $1.76 | $17.60 | 3% |
| 250 - 990 | $1.73 | $17.30 | 5% |
| 1000 + | $1.699 | $16.99 | 6% |
*price indicative
- RS Stock No.:
- 228-2921
- Mfr. Part No.:
- SiS176LDN-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 42.3A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Package Type | PowerPAK 1212 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 39W | |
| Typical Gate Charge Qg @ Vgs | 12.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 42.3A | ||
Maximum Drain Source Voltage Vds 70V | ||
Package Type PowerPAK 1212 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 39W | ||
Typical Gate Charge Qg @ Vgs 12.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET N-channel is 70 V MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS178LDN-T1-GE3
