Semikron Danfoss SEMITOP SiC Power Module, 223 A, 1.2 kV SEMITOP E2 SK200MB120CR03TE2
- RS Stock No.:
- 351-859
- Mfr. Part No.:
- SK200MB120CR03TE2
- Brand:
- Semikron Danfoss
Subtotal (1 unit)*
$432.74
(exc. GST)
$476.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 37 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.74 |
*price indicative
- RS Stock No.:
- 351-859
- Mfr. Part No.:
- SK200MB120CR03TE2
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 223A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SEMITOP | |
| Package Type | SEMITOP E2 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Typical Gate Charge Qg @ Vgs | 590nC | |
| Forward Voltage Vf | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Maximum Operating Temperature | 175°C | |
| Width | 57mm | |
| Standards/Approvals | IEC 61340/UL | |
| Length | 63mm | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 223A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SEMITOP | ||
Package Type SEMITOP E2 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Typical Gate Charge Qg @ Vgs 590nC | ||
Forward Voltage Vf 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 15V | ||
Maximum Operating Temperature 175°C | ||
Width 57mm | ||
Standards/Approvals IEC 61340/UL | ||
Length 63mm | ||
Height 12mm | ||
- COO (Country of Origin):
- IT
The Semikron SiC MOSFET WS half-bridge features a 223 A current rating and is simple to drive with a +15V gate voltage. It offers optimized switching stability with module-integrated gate resistors and includes an integrated NTC temperature sensor for efficient thermal monitoring. UL recognized under file no. E63532.
Optimized design for superior thermal performance
Extremely low inductance design
Press Fit contact technology
1200V Planar Gen3 SiC MOSFET
Related links
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SEMITOP E2 SK250MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SEMITOP E2 SK150MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SEMITOP 3 SK45MAHT12SCp
- Semikron Danfoss SEMITOP Bi-Directional-Channel SiC Power Module 1200 V SEMITOP E2 SK150AMLI120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SK45MLET12SCp
- Semikron Danfoss SEMITOP SiC Power Module, 1200 V SKKD80S12
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SEMITOP2 SK20KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1200 V SK40MLLE120CR03TE1
